Similar

OPA2336PA | |
|---|---|
DigiKey Part Number | OPA2336PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2336PA |
Description | IC CMOS 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336PA Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.03V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2336UA | Rochester Electronics, LLC | 27.400 | 2156-OPA2336UA-ND | 3,29000 € | MFR Recommended |
| MCP607-I/P | Microchip Technology | 342 | MCP607-I/P-ND | 1,20000 € | Similar |



