
OPA2336UA | |
|---|---|
DigiKey Part Number | OPA2336UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2336UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2336UA Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25300 € | 22,53 € |
| 75 | 1,89867 € | 142,40 € |
| 150 | 1,81633 € | 272,45 € |
| 300 | 1,74850 € | 524,55 € |
| 525 | 1,70261 € | 893,87 € |
| 1.050 | 1,65491 € | 1.737,66 € |
| 2.550 | 1,60596 € | 4.095,20 € |
| 5.025 | 1,57595 € | 7.919,15 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |


