MFR Recommended

OPA2334AIDGSTG4 | |
|---|---|
DigiKey Part Number | OPA2334AIDGSTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2334AIDGSTG4 |
Description | IC OPAMP ZER-DRIFT 2CIRC 10VSSOP |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2334AIDGSTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,28532 € | 821,33 € |
| 500 | 3,18736 € | 1.593,68 € |
| 750 | 3,13827 € | 2.353,70 € |
| 1.250 | 3,08390 € | 3.854,88 € |
| 1.750 | 3,05211 € | 5.341,19 € |
| 2.500 | 3,02155 € | 7.553,88 € |
| Unit Price without VAT: | 3,28532 € |
|---|---|
| Unit Price with VAT: | 3,90953 € |


