
OPA2334AIDGST | |
|---|---|
DigiKey Part Number | 296-13459-2-ND - Tape & Reel (TR) 296-13459-1-ND - Cut Tape (CT) 296-13459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2334AIDGST |
Description | IC OPAMP ZER-DRIFT 2CIRC 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2334AIDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.6V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 285µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,94000 € | 6,94 € |
| 10 | 5,36900 € | 53,69 € |
| 25 | 4,97720 € | 124,43 € |
| 100 | 4,54580 € | 454,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,34016 € | 1.085,04 € |
| 500 | 4,21618 € | 2.108,09 € |
| 750 | 4,15409 € | 3.115,57 € |
| 1.250 | 4,08533 € | 5.106,66 € |
| 1.750 | 4,04512 € | 7.078,96 € |
| Unit Price without VAT: | 6,94000 € |
|---|---|
| Unit Price with VAT: | 8,25860 € |











