OPA2333AIDGKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 847
Unit Price: 3,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 500
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,31634 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 776
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 22.426
Unit Price: 3,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.502
Unit Price: 2,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.922
Unit Price: 2,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.753
Unit Price: 3,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 444
Unit Price: 2,38000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.867
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 745
Unit Price: 16,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,08365 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 305
Unit Price: 14,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,79537 €
Datasheet
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2333AIDGKTG4

DigiKey Part Number
OPA2333AIDGKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2333AIDGKTG4
Description
IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP
Customer Reference
Detailed Description
CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2333AIDGKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
70 pA
Voltage - Input Offset
2 µV
Current - Supply
17µA (x2 Channels)
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,23076 €557,69 €
5002,15960 €1.079,80 €
7502,12399 €1.592,99 €
1.2502,08451 €2.605,64 €
1.7502,06144 €3.607,52 €
2.5002,03925 €5.098,12 €
Manufacturers Standard Package
Unit Price without VAT:2,23076 €
Unit Price with VAT:2,65460 €