
OPA2328YBJR | |
|---|---|
DigiKey Part Number | 296-OPA2328YBJRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2328YBJR |
Description | DUAL-CHANNEL, PRECISION, 50-V OF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 24-DSBGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2328YBJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 40 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 3.8mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-XFBGA, DSBGA | |
Supplier Device Package | 24-DSBGA (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,87798 € | 5.633,94 € |
| Unit Price without VAT: | 1,87798 € |
|---|---|
| Unit Price with VAT: | 2,23480 € |

