OPA2320AIDGKT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.000
Unit Price: 18,71000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.922
Unit Price: 17,68000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 24,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 23,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,66393 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 745
Unit Price: 125,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 75,34034 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 305
Unit Price: 107,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 65,71488 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2320AIDGKT

DigiKey Part Number
296-28026-2-ND - Tape & Reel (TR)
296-28026-1-ND - Cut Tape (CT)
296-28026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2320AIDGKT
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2320AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
0.2 pA
Voltage - Input Offset
40 µV
Current - Supply
1.45mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,61000 €3,61 €
102,72600 €27,26 €
252,50640 €62,66 €
1002,26510 €226,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,15004 €537,51 €
5002,08072 €1.040,36 €
7502,04600 €1.534,50 €
1.2502,00752 €2.509,40 €
1.7501,98502 €3.473,78 €
2.5001,96339 €4.908,48 €
Manufacturers Standard Package
Unit Price without VAT:3,61000 €
Unit Price with VAT:4,29590 €