
OPA2313IDRGT | |
|---|---|
DigiKey Part Number | 296-35658-2-ND - Tape & Reel (TR) 296-35658-1-ND - Cut Tape (CT) 296-35658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2313IDRGT |
Description | IC OPAMP GP 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2313IDRGT Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 50µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03600 € | 10,36 € |
| 25 | 0,94080 € | 23,52 € |
| 100 | 0,83650 € | 83,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76380 € | 190,95 € |
| 500 | 0,73468 € | 367,34 € |
| 750 | 0,72009 € | 540,07 € |
| 1.250 | 0,70394 € | 879,93 € |
| 1.750 | 0,69450 € | 1.215,38 € |
| 2.500 | 0,68541 € | 1.713,52 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

