
OPA2313IDRGR | |
|---|---|
DigiKey Part Number | 296-OPA2313IDRGRTR-ND - Tape & Reel (TR) 296-OPA2313IDRGRCT-ND - Cut Tape (CT) 296-OPA2313IDRGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2313IDRGR |
Description | IC OPAMP GP 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2313IDRGR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 50µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20082DMR2G | onsemi | 4.951 | NCS20082DMR2GOSCT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,87600 € | 8,76 € |
| 25 | 0,79440 € | 19,86 € |
| 100 | 0,70430 € | 70,43 € |
| 250 | 0,66132 € | 165,33 € |
| 500 | 0,63538 € | 317,69 € |
| 1.000 | 0,61402 € | 614,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,63086 € | 1.892,58 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |











