MFR Recommended

OPA2300AIDGSRG4 | |
|---|---|
DigiKey Part Number | OPA2300AIDGSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2300AIDGSRG4 |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2300AIDGSRG4 Models |
Category | Current - Supply 9.5mA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 80V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 150 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 0.1 pA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2300AIDGSR | Texas Instruments | 3.244 | 296-46151-1-ND | 2,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88250 € | 2.206,25 € |
| 5.000 | 0,86375 € | 4.318,75 € |
| 7.500 | 0,85435 € | 6.407,62 € |
| Unit Price without VAT: | 0,88250 € |
|---|---|
| Unit Price with VAT: | 1,05018 € |


