CMOS Amplifier 2 Circuit 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2300AIDGSR

DigiKey Part Number
296-46151-2-ND - Tape & Reel (TR)
296-46151-1-ND - Cut Tape (CT)
296-46151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2300AIDGSR
Description
IC CMOS 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2300AIDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
150 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
9.5mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,51400 €15,14 €
251,38160 €34,54 €
1001,23620 €123,62 €
2501,16692 €291,73 €
5001,13368 €566,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,05453 €2.636,32 €
5.0001,03267 €5.163,35 €
7.5001,02173 €7.662,98 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €