OPA227UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.239
Unit Price: 3,38000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.933
Unit Price: 9,48000 €
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA227UA/2K5G4

DigiKey Part Number
OPA227UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA227UA/2K5G4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA227UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2.3V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
2.5 nA
Voltage - Input Offset
10 µV
Current - Supply
3.7mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes