OPA2277U/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.033
Unit Price: 9,95000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.402
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.878
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.116
Unit Price: 7,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.743
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.392
Unit Price: 7,32000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.529
Unit Price: 7,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.511
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 32.274
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 1.885
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.509
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.711
Unit Price: 0,31000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2277U/2K5G4

DigiKey Part Number
OPA2277U/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2277U/2K5G4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2277U/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
10 µV
Current - Supply
790µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes