
OPA2277U/2K5 | |
|---|---|
DigiKey Part Number | 296-39113-2-ND - Tape & Reel (TR) 296-39113-1-ND - Cut Tape (CT) 296-39113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2277U/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2277U/2K5 Models |
Category | Current - Supply 790µA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1.401 | 505-AD706ARZ-ND | 7,97000 € | Similar |
| AD706ARZ-REEL | Analog Devices Inc. | 3.896 | AD706ARZ-REELCT-ND | 7,97000 € | Similar |
| AD706JRZ | Analog Devices Inc. | 1.784 | 505-AD706JRZ-ND | 7,45000 € | Similar |
| AD706JRZ-REEL | Analog Devices Inc. | 4.392 | AD706JRZ-REELCT-ND | 7,45000 € | Similar |
| AD706JRZ-REEL7 | Analog Devices Inc. | 1.379 | AD706JRZ-REEL7CT-ND | 7,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,69400 € | 76,94 € |
| 25 | 7,16200 € | 179,05 € |
| 100 | 6,57670 € | 657,67 € |
| 250 | 6,51212 € | 1.628,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,84526 € | 14.613,15 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |




