OPA2277PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 32.637
Unit Price: 5,48000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.427
Unit Price: 10,29000 €
Datasheet

Similar


onsemi
In Stock: 1.885
Unit Price: 1,88000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 3.549
Unit Price: 0,92000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,42968 €

Similar


Nisshinbo Micro Devices Inc.
In Stock: 4.277
Unit Price: 0,92000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,47729 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2277PAG4

DigiKey Part Number
OPA2277PAG4-ND
Manufacturer
Manufacturer Product Number
OPA2277PAG4
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA2277PAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.8V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
4 nA
Voltage - Input Offset
20 µV
Current - Supply
-
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes