
OPA2251PA | |
|---|---|
DigiKey Part Number | OPA2251PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2251PA |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2251PA Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 27µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.01V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 35 kHz | Base Product Number |
Current - Input Bias 20 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8220TRMZ-EP | Analog Devices Inc. | 118 | 505-AD8220TRMZ-EP-ND | 14,12000 € | Similar |
| LT1884AIN8#PBF | Analog Devices Inc. | 17 | LT1884AIN8#PBF-ND | 11,75000 € | Similar |
| LT1884CN8#PBF | Analog Devices Inc. | 30 | 161-LT1884CN8#PBF-ND | 7,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,12000 € | 8,12 € |
| 10 | 6,32500 € | 63,25 € |
| 50 | 5,60620 € | 280,31 € |
| 100 | 5,48930 € | 548,93 € |
| Unit Price without VAT: | 8,12000 € |
|---|---|
| Unit Price with VAT: | 9,66280 € |

