MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2241PA | |
|---|---|
DigiKey Part Number | OPA2241PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2241PA |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2241PA Models |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 25µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 0.01V/µs | Supplier Device Package 8-PDIP |
Gain Bandwidth Product 35 kHz | Base Product Number |
Current - Input Bias 4 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2241UA/2K5 | Texas Instruments | 2.092 | 296-46148-1-ND | 5,10000 € | MFR Recommended |
| LT1881ACN8 | Analog Devices Inc. | 0 | LT1881ACN8-ND | 0,00000 € | Similar |
| LT1881ACN8#PBF | Analog Devices Inc. | 92 | LT1881ACN8#PBF-ND | 10,34000 € | Similar |
| LT1881AIN8 | Analog Devices Inc. | 0 | LT1881AIN8-ND | 0,00000 € | Similar |
| LT1881CN8 | Analog Devices Inc. | 0 | LT1881CN8-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,76155 € | 952,31 € |
| Unit Price without VAT: | 4,76155 € |
|---|---|
| Unit Price with VAT: | 5,66624 € |




