
OPA2237UAE4 | |
|---|---|
DigiKey Part Number | 296-OPA2237UAE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2237UAE4 |
Description | DUAL SINGLE-SUPPLY OPERATIONAL A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2237UAE4 Models |
Category | Current - Input Bias 10 nA |
Mfr | Voltage - Input Offset 250 µV |
Series | Current - Supply 170µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-SOIC |

