
OPA2237EA/2K5 | |
|---|---|
DigiKey Part Number | 296-26246-2-ND - Tape & Reel (TR) 296-26246-1-ND - Cut Tape (CT) 296-26246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2237EA/2K5 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2237EA/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,72300 € | 17,23 € |
| 25 | 1,57520 € | 39,38 € |
| 100 | 1,41280 € | 141,28 € |
| 250 | 1,33548 € | 333,87 € |
| 500 | 1,30554 € | 652,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,21004 € | 3.025,10 € |
| 5.000 | 1,18563 € | 5.928,15 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

