OPA2234U is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 828
Unit Price: 3,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 139.279
Unit Price: 1,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.009
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.417
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.123
Unit Price: 0,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.812
Unit Price: 0,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.065
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 520
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34.612
Unit Price: 0,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,60572 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 279
Unit Price: 8,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.259
Unit Price: 8,55000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 467
Unit Price: 12,54000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,61696 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2234U

DigiKey Part Number
OPA2234U-ND
Manufacturer
Manufacturer Product Number
OPA2234U
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2234U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
12 nA
Voltage - Input Offset
70 µV
Current - Supply
275µA (x2 Channels)
Current - Output / Channel
22 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types