
OPA2228UE4 | |
|---|---|
DigiKey Part Number | 296-OPA2228UE4-ND |
Manufacturer | |
Manufacturer Product Number | OPA2228UE4 |
Description | DUAL, WIDE BANDWIDTH, HIGH PRECI |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC |
EDA/CAD Models | OPA2228UE4 Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 3.7mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 45 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 33 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2.5 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2228U | Texas Instruments | 647 | 296-43500-5-ND | 10,67000 € | MFR Recommended |


