
OPA2210IDR | |
|---|---|
DigiKey Part Number | 296-OPA2210IDRTR-ND - Tape & Reel (TR) 296-OPA2210IDRCT-ND - Cut Tape (CT) 296-OPA2210IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2210IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2210IDR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 2.2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 150°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 6.4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 300 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65600 € | 36,56 € |
| 25 | 3,37440 € | 84,36 € |
| 100 | 3,06450 € | 306,45 € |
| 250 | 2,93880 € | 734,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,67693 € | 6.692,32 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |








