
OPA2206ADT | |
|---|---|
DigiKey Part Number | 296-OPA2206ADTTR-ND - Tape & Reel (TR) 296-OPA2206ADTCT-ND - Cut Tape (CT) 296-OPA2206ADTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2206ADT |
Description | OVP 40-V, LOW-POWER, LOW-NOISE, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 100 pA |
Mfr | Voltage - Input Offset 4 µV |
Series | Current - Supply 220µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 3,14100 € | 31,41 € |
| 25 | 2,89400 € | 72,35 € |
| 100 | 2,62190 € | 262,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,49216 € | 623,04 € |
| 500 | 2,41400 € | 1.207,00 € |
| 750 | 2,37484 € | 1.781,13 € |
| 1.250 | 2,33145 € | 2.914,31 € |
| 1.750 | 2,30607 € | 4.035,62 € |
| 2.500 | 2,28169 € | 5.704,23 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

