
OPA2205ADGKR | |
|---|---|
DigiKey Part Number | 296-OPA2205ADGKRTR-ND - Tape & Reel (TR) 296-OPA2205ADGKRCT-ND - Cut Tape (CT) 296-OPA2205ADGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2205ADGKR |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 8 µV |
Mfr | Current - Supply 220µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.6 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 100 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 10 | 2,40200 € | 24,02 € |
| 25 | 2,20520 € | 55,13 € |
| 100 | 1,98940 € | 198,94 € |
| 250 | 1,88644 € | 471,61 € |
| 500 | 1,86990 € | 934,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,71929 € | 4.298,23 € |
| 5.000 | 1,68678 € | 8.433,90 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,79610 € |




