
OPA2202IDGKT | |
|---|---|
DigiKey Part Number | 296-OPA2202IDGKTTR-ND - Tape & Reel (TR) 296-OPA2202IDGKTCT-ND - Cut Tape (CT) 296-OPA2202IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2202IDGKT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2202IDGKT Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 580µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 250 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18200 € | 29,55 € |
| 100 | 1,05480 € | 105,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,99420 € | 248,55 € |
| 500 | 0,95772 € | 478,86 € |
| 750 | 0,93944 € | 704,58 € |
| 1.250 | 0,91918 € | 1.148,97 € |
| 1.750 | 0,90734 € | 1.587,85 € |
| 2.500 | 0,89595 € | 2.239,88 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

