
OPA2172IDRGT | |
|---|---|
DigiKey Part Number | 296-43253-2-ND - Tape & Reel (TR) 296-43253-1-ND - Cut Tape (CT) 296-43253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2172IDRGT |
Description | IC OPAMP GP 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2172IDRGT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-WFDFN Exposed Pad |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SON (3x3) |
Current - Input Bias 8 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,23800 € | 22,38 € |
| 25 | 2,05280 € | 51,32 € |
| 100 | 1,84940 € | 184,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,75244 € | 438,11 € |
| 500 | 1,69394 € | 846,97 € |
| 750 | 1,66464 € | 1.248,48 € |
| 1.250 | 1,63220 € | 2.040,25 € |
| 1.750 | 1,61323 € | 2.823,15 € |
| 2.500 | 1,59498 € | 3.987,45 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

