
OPA2172IDGKR | |
|---|---|
DigiKey Part Number | 296-47348-2-ND - Tape & Reel (TR) 296-47348-1-ND - Cut Tape (CT) 296-47348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2172IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2172IDGKR Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 8 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-2ARMZ-R7 | Analog Devices Inc. | 2.000 | ADA4610-2ARMZ-R7CT-ND | 5,14000 € | Similar |
| ADA4610-2ARMZ-RL | Analog Devices Inc. | 4.502 | ADA4610-2ARMZ-RLCT-ND | 5,14000 € | Similar |
| ADA4622-2ARMZ | Analog Devices Inc. | 1.219 | ADA4622-2ARMZ-ND | 6,57000 € | Similar |
| ADA4622-2ARMZ-R7 | Analog Devices Inc. | 1.761 | 505-ADA4622-2ARMZ-R7CT-ND | 6,57000 € | Similar |
| ADA4622-2ARMZ-RL | Analog Devices Inc. | 5.001 | ADA4622-2ARMZ-RLCT-ND | 6,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,68040 € | 42,01 € |
| 100 | 1,50910 € | 150,91 € |
| 250 | 1,42736 € | 356,84 € |
| 500 | 1,39918 € | 699,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29476 € | 3.236,90 € |
| 5.000 | 1,26898 € | 6.344,90 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

