
OPA2171AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-43906-2-ND - Tape & Reel (TR) 296-43906-1-ND - Cut Tape (CT) 296-43906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2171AQDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2171AQDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,91900 € | 19,19 € |
| 25 | 1,75760 € | 43,94 € |
| 100 | 1,57970 € | 157,97 € |
| 250 | 1,49496 € | 373,74 € |
| 500 | 1,44388 € | 721,94 € |
| 1.000 | 1,40185 € | 1.401,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,35747 € | 3.393,67 € |
| 5.000 | 1,33073 € | 6.653,65 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

