
OPA2171AIDCUT | |
|---|---|
DigiKey Part Number | 296-29514-2-ND - Tape & Reel (TR) 296-29514-1-ND - Cut Tape (CT) 296-29514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2171AIDCUT |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2171AIDCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,86080 € | 46,52 € |
| 100 | 1,67380 € | 167,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,53832 € | 384,58 € |
| 500 | 1,48604 € | 743,02 € |
| 750 | 1,47748 € | 1.108,11 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

