
OPA2170AIDSGT | |
|---|---|
DigiKey Part Number | 296-48855-2-ND - Tape & Reel (TR) 296-48855-1-ND - Cut Tape (CT) 296-48855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2170AIDSGT |
Description | IC OPAMP GP 2 CIRCUIT 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2170AIDSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 110µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,67920 € | 41,98 € |
| 100 | 1,50850 € | 150,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42704 € | 356,76 € |
| 500 | 1,37792 € | 688,96 € |
| 750 | 1,35333 € | 1.015,00 € |
| 1.250 | 1,32608 € | 1.657,60 € |
| 1.750 | 1,31016 € | 2.292,78 € |
| 2.500 | 1,29484 € | 3.237,10 € |
| 6.250 | 1,26186 € | 7.886,62 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |



