
OPA2137PA | |
|---|---|
DigiKey Part Number | OPA2137PA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2137PA |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2137PA Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1457CN8#PBF | Analog Devices Inc. | 153 | 505-LT1457CN8#PBF-ND | 7,08000 € | Similar |
| LT1464CN8#PBF | Analog Devices Inc. | 65 | 161-LT1464CN8#PBF-ND | 6,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90800 € | 19,08 € |
| 50 | 1,64960 € | 82,48 € |
| 100 | 1,56960 € | 156,96 € |
| 250 | 1,48500 € | 371,25 € |
| 500 | 1,43404 € | 717,02 € |
| 1.000 | 1,39207 € | 1.392,07 € |
| 2.500 | 1,34778 € | 3.369,45 € |
| 5.000 | 1,32110 € | 6.605,50 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |


