


LT1457CN8#PBF | |
|---|---|
DigiKey Part Number | 505-LT1457CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1457CN8#PBF |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1457CN8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 7 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.8mA (x2 Channels) | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,02200 € | 50,22 € |
| 50 | 3,99400 € | 199,70 € |
| 100 | 3,66600 € | 366,60 € |
| 250 | 3,31252 € | 828,13 € |
| 500 | 3,24968 € | 1.624,84 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |











