OPA2137E/250G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.300
Unit Price: 3,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 1,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.816
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.276
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 38.543
Unit Price: 1,04000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.843
Unit Price: 1,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.965
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.306
Unit Price: 0,26000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.259
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 241.901
Unit Price: 0,46000 €
Datasheet

Similar


STMicroelectronics
In Stock: 563
Unit Price: 0,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.319
Unit Price: 0,24000 €
Datasheet
J-FET Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2137E/250G4

DigiKey Part Number
OPA2137E/250G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2137E/250G4
Description
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2137E/250G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
1.5 mV
Current - Supply
220µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes