
OPA2137E/250 | |
|---|---|
DigiKey Part Number | 296-OPA2137E/250TR-ND - Tape & Reel (TR) 296-OPA2137E/250CT-ND - Cut Tape (CT) 296-OPA2137E/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2137E/250 |
Description | IC OPAMP JFET 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2137E/250 Models |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 220µA |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2137E/2K5 | Texas Instruments | 0 | 296-29411-1-ND | 2,58000 € | MFR Recommended |
| BA3472RFVM-TR | Rohm Semiconductor | 3.000 | BA3472RFVM-TRCT-ND | 1,22000 € | Similar |
| BA4580RFVM-TR | Rohm Semiconductor | 8.816 | BA4580RFVMCT-ND | 0,47000 € | Similar |
| LM258APT | STMicroelectronics | 17.276 | 497-6432-1-ND | 1,05000 € | Similar |
| LM258AST | STMicroelectronics | 38.043 | 497-4778-1-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89400 € | 473,50 € |
| 500 | 1,83170 € | 915,85 € |
| 750 | 1,80052 € | 1.350,39 € |
| 1.250 | 1,76595 € | 2.207,44 € |
| 1.750 | 1,74575 € | 3.055,06 € |
| 2.500 | 1,72632 € | 4.315,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41100 € | 24,11 € |
| 25 | 2,21400 € | 55,35 € |
| 100 | 1,99730 € | 199,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,34100 € | 23,41 € |
| 25 | 2,14960 € | 53,74 € |
| 100 | 1,93910 € | 193,91 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

