
OPA211MDGKTEP | |
|---|---|
DigiKey Part Number | 296-36693-2-ND - Tape & Reel (TR) 296-36693-1-ND - Cut Tape (CT) 296-36693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA211MDGKTEP |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA211MDGKTEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 27V/µs | |
Gain Bandwidth Product | 80 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 3.6mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,53000 € | 20,53 € |
| 10 | 16,47600 € | 164,76 € |
| 25 | 15,46360 € | 386,59 € |
| 100 | 14,35080 € | 1.435,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,82032 € | 3.455,08 € |
| 500 | 13,50070 € | 6.750,35 € |
| Unit Price without VAT: | 20,53000 € |
|---|---|
| Unit Price with VAT: | 24,43070 € |


