Similar

OPA2111KM | |
|---|---|
DigiKey Part Number | OPA2111KM-ND |
Manufacturer | |
Manufacturer Product Number | OPA2111KM |
Description | IC OPAMP GP 2 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit TO-99-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2111KM Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 5mA (x2 Channels) |
Series | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 2V/µs | Package / Case TO-99-8 Metal Can |
Gain Bandwidth Product 2 MHz | Supplier Device Package TO-99-8 |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2140AID | Texas Instruments | 228 | 296-28044-5-ND | 7,29000 € | Similar |


