OPA2111BM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 635
Unit Price: 7,38000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2111BM

DigiKey Part Number
296-43502-5-ND
Manufacturer
Manufacturer Product Number
OPA2111BM
Description
IC OPAMP GP 2 CIRCUIT TO99-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit TO-99-8
Datasheet
 Datasheet
EDA/CAD Models
OPA2111BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
1.2 pA
Voltage - Input Offset
50 µV
Current - Supply
5mA (x2 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-99-8 Metal Can
Supplier Device Package
TO-99-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19.849 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

19.849In Stock
Ships from Rochester Electronics, LLC