Similar
Similar
Similar

OPA2107APG4 | |
|---|---|
DigiKey Part Number | 296-36117-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA2107APG4 |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2107APG4 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.5mA (x2 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 18V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 4 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1688ID | Texas Instruments | 4.197 | 296-44515-5-ND | 2,06000 € | Similar |
| LT1057CN8#PBF | Analog Devices Inc. | 999 | LT1057CN8#PBF-ND | 6,20000 € | Similar |
| LT1113CN8#PBF | Analog Devices Inc. | 94 | LT1113CN8#PBF-ND | 10,02000 € | Similar |
| LT1169CN8#PBF | Analog Devices Inc. | 92 | LT1169CN8#PBF-ND | 12,05000 € | Similar |
| OP275GPZ | Analog Devices Inc. | 1.317 | 505-OP275GPZ-ND | 6,21000 € | Similar |




