
OPA207IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA207IDGKRTR-ND - Tape & Reel (TR) 296-OPA207IDGKRCT-ND - Cut Tape (CT) 296-OPA207IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA207IDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA207IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68194 € | 1.704,85 € |
| 5.000 | 0,66676 € | 3.333,80 € |
| 7.500 | 0,65915 € | 4.943,62 € |
| 12.500 | 0,65073 € | 8.134,12 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

