Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA202IDGKT

DigiKey Part Number
296-OPA202IDGKTTR-ND - Tape & Reel (TR)
296-OPA202IDGKTCT-ND - Cut Tape (CT)
296-OPA202IDGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA202IDGKT
Description
IC OPAMP GP 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA202IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
0.35V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
250 pA
Voltage - Input Offset
20 µV
Current - Supply
580µA
Current - Output / Channel
580 µA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,83200 €8,32 €
250,75400 €18,85 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,62692 €156,73 €
5000,60220 €301,10 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,35660 €