
OPA202IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA202IDGKRTR-ND - Tape & Reel (TR) 296-OPA202IDGKRCT-ND - Cut Tape (CT) 296-OPA202IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA202IDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA202IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 580µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,63720 € | 15,93 € |
| 100 | 0,56270 € | 56,27 € |
| 250 | 0,52724 € | 131,81 € |
| 500 | 0,50584 € | 252,92 € |
| 1.000 | 0,48822 € | 488,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28327 € | 708,18 € |
| 5.000 | 0,27587 € | 1.379,35 € |
| 7.500 | 0,27217 € | 2.041,28 € |
| 12.500 | 0,26806 € | 3.350,75 € |
| 17.500 | 0,26566 € | 4.649,05 € |
| 25.000 | 0,26335 € | 6.583,75 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

