
OPA202IDBVT | |
|---|---|
DigiKey Part Number | 296-53392-2-ND - Tape & Reel (TR) 296-53392-1-ND - Cut Tape (CT) 296-53392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA202IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA202IDBVT Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 580µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 250 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,93000 € | 9,30 € |
| 25 | 0,84400 € | 21,10 € |
| 100 | 0,74890 € | 74,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,70356 € | 175,89 € |
| 500 | 0,67622 € | 338,11 € |
| 750 | 0,66251 € | 496,88 € |
| 1.250 | 0,64733 € | 809,16 € |
| 1.750 | 0,63845 € | 1.117,29 € |
| 2.500 | 0,62992 € | 1.574,80 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

