
OPA192IDGKT | |
|---|---|
DigiKey Part Number | 296-42442-2-ND - Tape & Reel (TR) 296-42442-1-ND - Cut Tape (CT) 296-42442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA192IDGKT |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA192IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,51000 € | 25,10 € |
| 25 | 2,30680 € | 57,67 € |
| 100 | 2,08280 € | 208,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,97604 € | 494,01 € |
| 500 | 1,91172 € | 955,86 € |
| 750 | 1,87951 € | 1.409,63 € |
| 1.250 | 1,84380 € | 2.304,75 € |
| 1.750 | 1,82294 € | 3.190,14 € |
| 2.500 | 1,80288 € | 4.507,20 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |



