
OPA192IDBVT | |
|---|---|
DigiKey Part Number | 296-42441-2-ND - Tape & Reel (TR) 296-42441-1-ND - Cut Tape (CT) 296-42441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA192IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA192IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 20V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,58500 € | 25,85 € |
| 25 | 2,37600 € | 59,40 € |
| 100 | 2,14530 € | 214,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,03536 € | 508,84 € |
| 500 | 1,96908 € | 984,54 € |
| 750 | 1,93589 € | 1.451,92 € |
| 1.250 | 1,89912 € | 2.373,90 € |
| 1.750 | 1,87763 € | 3.285,85 € |
| 2.500 | 1,85696 € | 4.642,40 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |











