
OPA172IDBVT | |
|---|---|
DigiKey Part Number | 296-37797-2-ND - Tape & Reel (TR) 296-37797-1-ND - Cut Tape (CT) 296-37797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA172IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA172IDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66900 € | 16,69 € |
| 25 | 1,52640 € | 38,16 € |
| 100 | 1,36890 € | 136,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,29388 € | 323,47 € |
| 500 | 1,24864 € | 624,32 € |
| 750 | 1,22599 € | 919,49 € |
| 1.250 | 1,20090 € | 1.501,12 € |
| 1.750 | 1,18623 € | 2.075,90 € |
| 2.500 | 1,17213 € | 2.930,32 € |
| 6.250 | 1,14175 € | 7.135,94 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |





