
OPA172IDBVT | |
|---|---|
DigiKey Part Number | 296-37797-2-ND - Tape & Reel (TR) 296-37797-1-ND - Cut Tape (CT) 296-37797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA172IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA172IDBVT Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 10V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 8 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,56040 € | 39,01 € |
| 100 | 1,39940 € | 139,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,32272 € | 330,68 € |
| 500 | 1,27650 € | 638,25 € |
| 750 | 1,25335 € | 940,01 € |
| 1.250 | 1,22768 € | 1.534,60 € |
| 1.750 | 1,21269 € | 2.122,21 € |
| 2.500 | 1,19826 € | 2.995,65 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |


