
OPA170AIDRLR | |
|---|---|
DigiKey Part Number | 296-34920-2-ND - Tape & Reel (TR) 296-34920-1-ND - Cut Tape (CT) 296-34920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA170AIDRLR |
Description | IC OPAMP GP 1 CIRCUIT SOT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA170AIDRLR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 110µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SOT-553 |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package SOT-5 |
Current - Input Bias 8 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20071XV53T2G | onsemi | 5.800 | NCS20071XV53T2GOSCT-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,41800 € | 14,18 € |
| 25 | 1,29280 € | 32,32 € |
| 100 | 1,15580 € | 115,58 € |
| 250 | 1,09036 € | 272,59 € |
| 500 | 1,05646 € | 528,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,00123 € | 4.004,92 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |











