
OPA1688IDRGR | |
|---|---|
DigiKey Part Number | 296-43003-2-ND - Tape & Reel (TR) 296-43003-1-ND - Cut Tape (CT) 296-43003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1688IDRGR |
Description | IC OPAMP AUDIO 2 CIRCUIT 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA1688IDRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1.6mA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,92960 € | 23,24 € |
| 100 | 0,82630 € | 82,63 € |
| 250 | 0,77724 € | 194,31 € |
| 500 | 0,74764 € | 373,82 € |
| 1.000 | 0,72327 € | 723,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65940 € | 1.978,20 € |
| 6.000 | 0,64526 € | 3.871,56 € |
| 9.000 | 0,63818 € | 5.743,62 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |











