
VG-4231CE 27.0000M-PSCM3 | |
|---|---|
DigiKey Part Number | SER3740TR-ND - Tape & Reel (TR) SER3740CT-ND - Cut Tape (CT) SER3740DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG-4231CE 27.0000M-PSCM3 |
Description | XTAL OSC VCXO 27.0000MHZ CMOS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±37ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,93800 € | 39,38 € |
| 25 | 3,72400 € | 93,10 € |
| 50 | 3,57020 € | 178,51 € |
| 100 | 3,42270 € | 342,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,87548 € | 718,87 € |
| 500 | 2,75690 € | 1.378,45 € |
| 750 | 2,68984 € | 2.017,38 € |
| 1.250 | 2,60773 € | 3.259,66 € |
| 1.750 | 2,55507 € | 4.471,37 € |
| 2.500 | 2,50045 € | 6.251,12 € |
| 3.000 | 2,47299 € | 7.418,97 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |








