27 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG-4231CE 27.0000M-PSCM0

DigiKey Part Number
114-VG-4231CE27.0000M-PSCM0TR-ND - Tape & Reel (TR)
114-VG-4231CE27.0000M-PSCM0CT-ND - Cut Tape (CT)
114-VG-4231CE27.0000M-PSCM0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG-4231CE 27.0000M-PSCM0
Description
XTAL OSC VCXO 27.0000MHZ CMOS SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±37ppm
Mfr
Absolute Pull Range (APR)
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Output
CMOS
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Supply
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VG-4231CE 27.0000M-PSCM3EPSON6.859SER3740CT-ND4,64000 €Parametric Equivalent
In-Stock: 659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,96600 €19,66 €
251,85880 €46,47 €
501,78200 €89,10 €
1001,70830 €170,83 €
2501,61556 €403,89 €
5001,54884 €774,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,48489 €1.484,89 €
2.0001,42365 €2.847,30 €
3.0001,38904 €4.167,12 €
5.0001,34665 €6.733,25 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €